L-Com CTLHDMI-MM-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Length | 5m |
| RoHS | Compliant |
Download the complete datasheet for L-Com CTLHDMI-MM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.