L-Com CVR9F technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 460 |
| Color | Black |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CVR9F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.