L-Com DG9025MF1 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com DG9025MF1 to view detailed technical specifications.
No datasheet is available for this part.