L-Com DGB15FT technical specifications.
| Package/Case | 062 |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com DGB15FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.