L-Com DGB15MF technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 114 TF |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com DGB15MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.