L-Com DGB37F technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 114 TF |
| RoHS | Compliant |
Download the complete datasheet for L-Com DGB37F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
