L-Com DGB9FT technical specifications.
| Body Material | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for L-Com DGB9FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.