L-Com DGBH15FT technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for L-Com DGBH15FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.