L-Com DGF15MF technical specifications.
| Capacitance | 820pF |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com DGF15MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
