L-Com DGF9MF technical specifications.
| Capacitance | 820pF |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com DGF9MF to view detailed technical specifications.
No datasheet is available for this part.