L-Com DK238MF-3 technical specifications.
| Cable Type | Computer Data |
| Wire Size | 24AWG |
| Connector Type A | 8POS Circular |
| Connector Type B | 8POS Circular |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com DK238MF-3 to view detailed technical specifications.
No datasheet is available for this part.