L-Com DK238MM-1 technical specifications.
| Cable Type | Computer Data |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com DK238MM-1 to view detailed technical specifications.
No datasheet is available for this part.