L-Com ECF504-8SK technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com ECF504-8SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.