L-Com ECF504-94MS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com ECF504-94MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.