L-Com ECF504-UAAS technical specifications.
| Color | Silver |
| Contact Plating | Gold |
| Gender Type A | Female |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for L-Com ECF504-UAAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
