L-Com ECF504B-8SK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECF504B |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for L-Com ECF504B-8SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.