L-Com ECJ504-8 technical specifications.
| Approvals | UL |
| Length | 10m |
| Mount | Panel |
| Number of Conductors | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com ECJ504-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.