L-Com ECJ504B-UA technical specifications.
| Contact Material | Bronze |
| Gender | Male |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for L-Com ECJ504B-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.