L-Com ECJ504B-UB technical specifications.
| Color | Black |
| Connector Type A | USB, Plug, Receptacle |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for L-Com ECJ504B-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.