L-Com FOATFCA-05D technical specifications.
| Type | FC |
| Gender | RCP/RCP |
| Mode | Single Mode |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Insertion Loss | 5dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com FOATFCA-05D to view detailed technical specifications.
No datasheet is available for this part.