L-Com FODFC-01 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for L-Com FODFC-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.