
L-Com FODZLC-02 technical specifications.
| Approvals | UL |
| Package/Case | 125 |
| Mode | Multimode |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for L-Com FODZLC-02 to view detailed technical specifications.
No datasheet is available for this part.
