ANTENNA, OMNI, 2.4GHZ; Frequency Min:2.4GHz; Frequency Max:2.5GHz; VSWR:2; Connector Type:TNC Coaxial; Frequency:2.5GHz; Impedance:50ohm; Power Rating:100W
Frequency2.5GHz
Resistance50R
Quick Jump:
Technical Specifications
L-Com HG2408U-RTP technical specifications.
General
Frequency
2.5GHz
Impedance
50R
Resistance
50R
RoHS Compliant
Yes
VSWR
2
Compliance
RoHS
Not Compliant
Datasheet
L-Com HG2408U-RTP Datasheet
Download the complete datasheet for L-Com HG2408U-RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.