L-Com HG2414SP-120 technical specifications.
| Package/Case | 120 |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Mount | Panel |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG2414SP-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
