L-Com HG5158-28D technical specifications.
| Bandwidth | 700MHz |
| Frequency | 5.85GHz |
| Impedance | 50R |
| Resistance | 50R |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG5158-28D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.