L-Com HG908P-NF technical specifications.
| Bandwidth | 900MHz |
| Body Material | Plastic |
| Frequency | 900MHz |
| Gain | 8dB |
| Height | 30.48mm |
| Impedance | 50R |
| Mount | External |
| VSWR | 1.5 |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG908P-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.