L-Com HG915G-NF technical specifications.
| Antenna Type | Grid |
| Connection Type | N-Female |
| Frequency | 900 MHz |
| Frequency Range | 900 MHz |
| Gain | 15 dBi |
| Impedance | 50 Ohms |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG915G-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.