L-Com HGV-906U technical specifications.
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 50W |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HGV-906U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.