L-Com SD25S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for L-Com SD25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
