L-Com SD9P technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for L-Com SD9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.