L-Com SDHS technical specifications.
| Body Length | 4.9mm |
| Gender | Male to Female |
| Length | 4.9mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Size | 0.196inch |
| RoHS | Compliant |
Download the complete datasheet for L-Com SDHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.