L-Com SDRA15AG technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Diameter | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com SDRA15AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.