L-Com SFOBILC-05 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | LC |
| Connector Type B | LC |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for L-Com SFOBILC-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.