L-Com TC2599 technical specifications.
| Color | Blue |
| Impedance | 100R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com TC2599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.