L-Com TDC027-25 technical specifications.
| Cable Type | Network |
| Connector Type A | 6POS RJ-12 |
| Connector Type B | 6POS RJ-12 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com TDC027-25 to view detailed technical specifications.
No datasheet is available for this part.