L-Com TDC028-7 technical specifications.
| Cable Type | Network |
| Connector Type A | 6POS RJ-12 |
| Connector Type B | Lug Terminal |
| Gender | PL-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com TDC028-7 to view detailed technical specifications.
No datasheet is available for this part.