L-Com TDG1026KC-R5E technical specifications.
| Color | Black |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com TDG1026KC-R5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
