L-Com TDG1026KS-C5E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Orientation | Straight |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TDG1026KS-C5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
