L-Com TFDL2004 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com TFDL2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.