L-Com TFDL2104 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 6.401mm |
| RoHS | Compliant |
Download the complete datasheet for L-Com TFDL2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.