L-Com TRD3115M-4M technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | 8POS RJ-45 |
| Gender | PL |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for L-Com TRD3115M-4M to view detailed technical specifications.
No datasheet is available for this part.