L-Com TRD815RA2BL-10 technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com TRD815RA2BL-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.