L-Com TRD815RAOR-15 technical specifications.
| Color | Orange |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com TRD815RAOR-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.