This Cat 5e cable assembly features 24AWG wire and RJ-45 connectors on both ends, with a crimp-crimp termination. It operates between -40°C and 75°C. The jacket is made of thermoplastic elastomer.
L-Com TRD824HFO-BLK-50 technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Thermoplastic Elastomer |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for L-Com TRD824HFO-BLK-50 to view detailed technical specifications.
No datasheet is available for this part.