L-Com TRD855SIGBLK-10 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SIGBLK-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.