L-Com TRD855SZ-15 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 4.57m |
| Number of Conductors | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SZ-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.