L-Com TRD855SZ-25 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 7.62m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SZ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.