L-Com TRD855SZ-50 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 15.2m |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855SZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.