L-Com TRDU45SCR-10 technical specifications.
| Cable Type | Cat 5e Patch |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com TRDU45SCR-10 to view detailed technical specifications.
No datasheet is available for this part.