L-Com U026-016 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Receptacle |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for L-Com U026-016 to view detailed technical specifications.
No datasheet is available for this part.